
3122-16-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN653W-500-ND 1175-3122-16-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-16-1-0500-002-1-TS |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 7/0.0197" White 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -50°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3122 |
Conductor Strand 7/0.0197" | Features Oil Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 5 | $1.86000 | $9.30 |
| 10 | $1.77100 | $17.71 |
| 25 | $1.66080 | $41.52 |
| 50 | $1.58140 | $79.07 |
| 100 | $1.50510 | $150.51 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $0.79744 | $398.72 |
| 1,000 | $0.75825 | $758.25 |
| 1,500 | $0.73609 | $1,104.13 |
| 2,500 | $0.70891 | $1,772.28 |
| 3,500 | $0.69146 | $2,420.11 |
| 5,000 | $0.67334 | $3,366.70 |


