3110-24-002-13-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.23000
Datasheet
Image for 3110-24-002-13-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110-24-002-13-00

DigiKey Part Number
3110-24-002-13-00-ND
Manufacturer
Manufacturer Product Number
3110-24-002-13-00
Description
CONN HEADER R/A 24POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks, Long
Packaging
Tray
Contact Length - Post
0.122" (3.10mm)
Part Status
Obsolete
Insulation Height
0.236" (6.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EHT-112-01-S-D-RASamtec Inc.0SAM12510-ND$14.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes