
1569-12-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-12-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-12-1-0100-004-1-TS |
Description | UL1569 PVC HOOK-UP-WIRE 12 AWG 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/0.0100" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $1.30430 | $130.43 |
| 200 | $1.24095 | $248.19 |
| 300 | $1.20523 | $361.57 |
| 500 | $1.16146 | $580.73 |
| 700 | $1.13333 | $793.33 |
| 1,000 | $1.10414 | $1,104.14 |




