
10981-18-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-18-1-2000-002-1-TD-ND 1175-10981-18-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-18-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 10981 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 5 | $0.99200 | $4.96 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.88600 | $22.15 |
| 50 | $0.84340 | $42.17 |
| 100 | $0.80290 | $80.29 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $0.28292 | $565.84 |
| 4,000 | $0.26895 | $1,075.80 |
| 6,000 | $0.26103 | $1,566.18 |
| 10,000 | $0.25134 | $2,513.40 |
| 14,000 | $0.24511 | $3,431.54 |
| 20,000 | $0.23864 | $4,772.80 |



