
103-1092-BL-F0200 | |
|---|---|
DigiKey Part Number | 1175-1801-ND |
Manufacturer | |
Manufacturer Product Number | 103-1092-BL-F0200 |
Description | CABLE A PLUG TO MCR B PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.92000 | $22.92 |
| 10 | $19.47100 | $194.71 |
| 25 | $18.25160 | $456.29 |
| 50 | $17.38000 | $869.00 |
| 200 | $15.76145 | $3,152.29 |
| 400 | $15.00978 | $6,003.91 |
| 600 | $14.58700 | $8,752.20 |
| 1,000 | $14.07139 | $14,071.39 |


