


CP30724M | |
|---|---|
DigiKey Part Number | 4654-CP30724M-ND |
Manufacturer | |
Manufacturer Product Number | CP30724M |
Description | DUALSLIM METAL CAT3 RJ12 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30724M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $13.00000 | $130.00 |
| 25 | $12.18480 | $304.62 |
| 50 | $11.60280 | $580.14 |
| 100 | $11.04910 | $1,104.91 |
| 250 | $10.35768 | $2,589.42 |
| 500 | $9.86372 | $4,931.86 |
| 1,000 | $9.39350 | $9,393.50 |

