3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder
CP30017
CP30017

CP30017

DigiKey Part Number
4654-CP30017-ND
Manufacturer
Manufacturer Product Number
CP30017
Description
XLRXACFR/PC 90 S/TAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Nickel-Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$10.68000$10.68
10$9.07800$90.78
25$8.50840$212.71
50$8.10240$405.12
100$7.71560$771.56
300$7.14020$2,142.06
500$6.88760$3,443.80
1,000$6.55917$6,559.17
Manufacturers Standard Package