



CP30016 | |
|---|---|
DigiKey Part Number | 4654-CP30016-ND |
Manufacturer | |
Manufacturer Product Number | CP30016 |
Description | XLR ACFR/PC 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Nickel-Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.68000 | $10.68 |
| 10 | $9.07800 | $90.78 |
| 25 | $8.50840 | $212.71 |
| 50 | $8.10240 | $405.12 |
| 100 | $7.71560 | $771.56 |
| 300 | $7.14020 | $2,142.06 |
| 500 | $6.88760 | $3,443.80 |
| 1,000 | $6.55917 | $6,559.17 |

