Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU058-1825C4-403M2K1 | |
|---|---|
DigiKey Part Number | 1642-1339-ND |
Manufacturer | |
Manufacturer Product Number | CLU058-1825C4-403M2K1 |
Description | LED COB CLU058 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 5.75A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 38.00mm L x 38.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 32.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 17936lm (Typ) | Base Product Number |
Current - Test 2.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU056-1825C1-403M2G2 | Citizen | 0 | 1642-1161-ND | $112.75150 | Parametric Equivalent |
| L2C5-40801825F3200 | Lumileds | 0 | 1416-L2C5-40801825F3200-ND | $50.01720 | Parametric Equivalent |
| L2C5-40801825G3200 | Lumileds | 52 | 1416-2001-ND | $69.80000 | Parametric Equivalent |
| L2C5-40901825F3200 | Lumileds | 0 | 1416-L2C5-40901825F3200-ND | $50.01720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.04000 | $143.04 |
| 20 | $116.11650 | $2,322.33 |
| 100 | $107.93690 | $10,793.69 |






