
CS325S32000000ABJT | |
|---|---|
DigiKey Part Number | 300-3028-2-ND - Tape & Reel (TR) 300-3028-1-ND - Cut Tape (CT) 300-3028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S32000000ABJT |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.11700 | $11.17 |
| 25 | $1.05560 | $26.39 |
| 50 | $1.01220 | $50.61 |
| 100 | $0.97020 | $97.02 |
| 250 | $0.91760 | $229.40 |
| 500 | $0.87960 | $439.80 |
| 1,000 | $0.84324 | $843.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78867 | $2,366.01 |
| 6,000 | $0.75610 | $4,536.60 |
| 9,000 | $0.73769 | $6,639.21 |
| 15,000 | $0.71514 | $10,727.10 |

