
CS325-52.000MABJ-UT | |
|---|---|
DigiKey Part Number | 300-8776-2-ND - Tape & Reel (TR) 300-8776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS325-52.000MABJ-UT |
Description | CRYSTAL 52.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS325S52000000ABJT | Citizen Finedevice Co Ltd | 0 | CS325S52000000ABJT-ND | $0.78867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.66900 | $16.69 |
| 25 | $1.57760 | $39.44 |
| 50 | $1.51220 | $75.61 |
| 100 | $1.44970 | $144.97 |
| 250 | $1.37104 | $342.76 |
| 500 | $1.31434 | $657.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22773 | $3,683.19 |

