
CM315E32768DZFT | |
|---|---|
DigiKey Part Number | 300-8865-2-ND - Tape & Reel (TR) 300-8865-1-ND - Cut Tape (CT) 300-8865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315E32768DZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 3-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 3-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.05100 | $10.51 |
| 25 | $0.99360 | $24.84 |
| 50 | $0.95260 | $47.63 |
| 100 | $0.91320 | $91.32 |
| 250 | $0.86352 | $215.88 |
| 500 | $0.82782 | $413.91 |
| 1,000 | $0.79357 | $793.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74221 | $2,226.63 |
| 6,000 | $0.71155 | $4,269.30 |
| 9,000 | $0.69421 | $6,247.89 |
| 15,000 | $0.67299 | $10,094.85 |
| 21,000 | $0.65937 | $13,846.77 |

