Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3AQF1802L07

DigiKey Part Number
2449-VM3AQF1802L07-ND
Manufacturer
Manufacturer Product Number
VM3AQF1802L07
Description
SWITCH LIMIT SPST-NO 16A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
CIT Relay and Switch
Operating Force
40gf
Series
Release Force
20gf
Packaging
Tray
Operating Position
0.445" (11.3mm)
Part Status
Active
Pretravel
0.303" (7.7mm)
Circuit
SPST-NO
Differential Travel
0.075" (1.9mm)
Switch Function
Off-Mom
Overtravel
0.278" (7.1mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 120°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.08800$20.88
25$1.93720$48.43
50$1.82980$91.49
100$1.72870$172.87
250$1.60348$400.87
500$1.51482$757.41
1,000$1.43104$1,431.04
5,000$1.26613$6,330.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.