
VM3AQF1802L04 | |
|---|---|
DigiKey Part Number | 2449-VM3AQF1802L04-ND |
Manufacturer | |
Manufacturer Product Number | VM3AQF1802L04 |
Description | SWITCH LIMIT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 145gf |
Series | Release Force 60gf |
Packaging Tray | Operating Position 0.560" (14.2mm) |
Part Status Active | Pretravel 0.087" (2.2mm) |
Circuit SPST-NO | Differential Travel 0.020" (0.5mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.20mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $2.03400 | $20.34 |
| 25 | $1.88680 | $47.17 |
| 50 | $1.78220 | $89.11 |
| 100 | $1.68380 | $168.38 |
| 250 | $1.56180 | $390.45 |
| 500 | $1.47544 | $737.72 |
| 1,000 | $1.39384 | $1,393.84 |
| 5,000 | $1.23086 | $6,154.30 |

