
VM3AQF1802L00 | |
|---|---|
DigiKey Part Number | 2449-VM3AQF1802L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3AQF1802L00 |
Description | SWITCH LIMIT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 180gf |
Series | Release Force 90gf |
Packaging Tray | Operating Position 0.562" (14.3mm) |
Part Status Active | Pretravel 0.055" (1.4mm) |
Circuit SPST-NO | Differential Travel 0.016" (0.4mm) |
Switch Function Off-Mom | Overtravel 0.045" (1.1mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.97900 | $19.79 |
| 25 | $1.83600 | $45.90 |
| 50 | $1.73440 | $86.72 |
| 100 | $1.63870 | $163.87 |
| 250 | $1.52004 | $380.01 |
| 500 | $1.43600 | $718.00 |
| 1,000 | $1.35656 | $1,356.56 |
| 5,000 | $1.19559 | $5,977.95 |

