
VM3AQF1801L02 | |
|---|---|
DigiKey Part Number | 2449-VM3AQF1801L02-ND |
Manufacturer | |
Manufacturer Product Number | VM3AQF1801L02 |
Description | SWITCH LIMIT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer CIT Relay and Switch | Operating Force 80gf |
Series | Release Force 40gf |
Packaging Tray | Operating Position 0.697" (17.7mm) |
Part Status Active | Pretravel 0.122" (3.1mm) |
Circuit SPST-NO | Differential Travel 0.027" (0.7mm) |
Switch Function Off-Mom | Overtravel 0.090" (2.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $2.06200 | $20.62 |
| 25 | $1.91160 | $47.79 |
| 50 | $1.80620 | $90.31 |
| 100 | $1.70620 | $170.62 |
| 250 | $1.58268 | $395.67 |
| 500 | $1.49516 | $747.58 |
| 1,000 | $1.41244 | $1,412.44 |
| 5,000 | $1.24849 | $6,242.45 |

