Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3AQF1801L00

DigiKey Part Number
2449-VM3AQF1801L00-ND
Manufacturer
Manufacturer Product Number
VM3AQF1801L00
Description
SWITCH LIMIT SPST-NO 16A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
CIT Relay and Switch
Operating Force
180gf
Series
Release Force
90gf
Packaging
Tray
Operating Position
0.562" (14.3mm)
Part Status
Active
Pretravel
0.055" (1.4mm)
Circuit
SPST-NO
Differential Travel
0.016" (0.4mm)
Switch Function
Off-Mom
Overtravel
0.045" (1.1mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 120°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.97900$19.79
25$1.83600$45.90
50$1.73440$86.72
100$1.63870$163.87
250$1.52004$380.01
500$1.43600$718.00
1,000$1.35656$1,356.56
5,000$1.19559$5,977.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.