
VM3AQF0802L02 | |
|---|---|
DigiKey Part Number | 2449-VM3AQF0802L02-ND |
Manufacturer | |
Manufacturer Product Number | VM3AQF0802L02 |
Description | SWITCH LIMIT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 40gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.697" (17.7mm) |
Part Status Active | Pretravel 0.122" (3.1mm) |
Circuit SPST-NO | Differential Travel 0.027" (0.7mm) |
Switch Function Off-Mom | Overtravel 0.090" (2.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $2.09900 | $20.99 |
| 25 | $1.94680 | $48.67 |
| 50 | $1.83940 | $91.97 |
| 100 | $1.73770 | $173.77 |
| 250 | $1.61180 | $402.95 |
| 500 | $1.52268 | $761.34 |
| 1,000 | $1.43846 | $1,438.46 |
| 5,000 | $1.27317 | $6,365.85 |

