
VM3AQF0801L04 | |
|---|---|
DigiKey Part Number | 2449-VM3AQF0801L04-ND |
Manufacturer | |
Manufacturer Product Number | VM3AQF0801L04 |
Description | SWITCH LIMIT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer CIT Relay and Switch | Operating Force 65gf |
Series | Release Force 35gf |
Packaging Tray | Operating Position 0.560" (14.2mm) |
Part Status Active | Pretravel 0.087" (2.2mm) |
Circuit SPST-NO | Differential Travel 0.020" (0.5mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.20mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.76260 | $88.13 |

