Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3AQF0801L03

DigiKey Part Number
2449-VM3AQF0801L03-ND
Manufacturer
Manufacturer Product Number
VM3AQF0801L03
Description
SWITCH LIMIT SPST-NO 16A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
CIT Relay and Switch
Operating Force
35gf
Series
Release Force
18gf
Packaging
Tray
Operating Position
0.551" (14.0mm)
Part Status
Active
Pretravel
0.131" (3.3mm)
Circuit
SPST-NO
Differential Travel
0.025" (0.6mm)
Switch Function
Off-Mom
Overtravel
0.090" (2.3mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 120°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2.54000$2.54
10$2.09900$20.99
25$1.94680$48.67
50$1.83940$91.97
100$1.73770$173.77
250$1.61180$402.95
500$1.52268$761.34
1,000$1.43846$1,438.46
5,000$1.27317$6,365.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.