
KP12R | |
|---|---|
DigiKey Part Number | 2449-KP12R-ND |
Manufacturer | |
Manufacturer Product Number | KP12R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.374" (9.50mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 12 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 1.244" (31.60mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 14 | $2.08786 | $29.23 |
| 28 | $1.97214 | $55.22 |
| 112 | $1.75643 | $196.72 |
| 252 | $1.64290 | $414.01 |
| 504 | $1.55435 | $783.39 |
| 1,008 | $1.47398 | $1,485.77 |
| 2,506 | $1.38083 | $3,460.36 |
| 5,012 | $1.31910 | $6,611.33 |

