
J123F1C48VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J123F1C48VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J123F1C48VDC.36 |
Description | RELAY GEN PURPOSE SPDT 20A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J123F1C48VDC.36 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7600VA, 2200W | Relay Type |
Coil Current 7.5 mA | Coil Resistance 6.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $2.54000 | $25.40 |
| 25 | $2.42600 | $60.65 |
| 50 | $2.34320 | $117.16 |
| 100 | $2.26290 | $226.29 |
| 250 | $2.16100 | $540.25 |
| 500 | $2.08686 | $1,043.43 |
| 1,000 | $2.01522 | $2,015.22 |
| 5,000 | $1.85805 | $9,290.25 |

