
J114AF2CS48VDC.53 | |
|---|---|
DigiKey Part Number | 2449-J114AF2CS48VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF2CS48VDC.53 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF2CS48VDC.53 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 36 VDC |
Packaging Tube | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency cURus |
Switching Voltage 380VAC, 110VDC - Max | Relay Type |
Load - Max Switching 3040VA, 880W | Coil Resistance 4.25 kOhms |
Coil Current 11.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.97000 | $3.97 |
| 10 | $3.54100 | $35.41 |
| 25 | $3.38240 | $84.56 |
| 50 | $3.26640 | $163.32 |
| 100 | $3.15460 | $315.46 |
| 250 | $3.01244 | $753.11 |
| 500 | $2.90906 | $1,454.53 |
| 1,000 | $2.80915 | $2,809.15 |
| 5,000 | $2.58998 | $12,949.90 |

