


CS3310-KSZR | |
|---|---|
DigiKey Part Number | CS3310-KSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS3310-KSZR |
Description | IC VOLUME CONTROL 2-CH 16-SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3310-KSZR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications -95.5dB, +31.5dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Volume Control | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Audio Systems | Supplier Device Package 16-SOIC |
Number of Channels 2 | Base Product Number |
Interface SPI |

