


NK-2.4Y | |
|---|---|
DigiKey Part Number | 3728-NK-2.4Y-ND |
Manufacturer | |
Manufacturer Product Number | NK-2.4Y |
Description | RF TXRX MOD ISM > 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Proprietary Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 250kbps |
Mfr | Power - Output 1dBm |
Packaging Box | Antenna Type Integrated, Trace |
Part Status Active | Voltage - Supply 2.2V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 7mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 3mA |
Protocol | Mounting Type Surface Mount |
Modulation FHSS | Operating Temperature -30°C ~ 65°C |
Frequency 2.4GHz | Package / Case Module |

