RF ANTENNA ISM Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-RIG-01-R

DigiKey Part Number
3728-ANT-RIG-01-R-ND
Manufacturer
Manufacturer Product Number
ANT-RIG-01-R
Description
434 MHZ RIGID ANTENNA
Customer Reference
Detailed Description
RF ANTENNA ISM Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency (Center/Band)
434MHz, 458MHz
Manufacturer
Circuit Design
Frequency Range
433MHz ~ 459MHz
Packaging
Bulk
Gain
2.14dBi
Part Status
Active
Mounting Type
Connector Mount
RF Family/Standard
General ISM
Height (Max)
6.693" (170.00mm)
Frequency Group
UHF (300MHz ~ 1GHz)
Applications
ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Circuit Design/Circuit Design Inc.
FREE SHIPPING on orders of $136.29 or more for products shipped by Circuit Design/Circuit Design Inc.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.