TRH70A150-11E02 VI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 184
Unit Price: $39.92000
Datasheet
15V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRH70A150-11E02 VI

DigiKey Part Number
2034-3892-ND
Manufacturer
Manufacturer Product Number
TRH70A150-11E02 VI
Description
AC/DC DESKTOP ADAPTER 15V 70W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Cincon Electronics Co. LTD
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)
Voltage - Output
15V
Approval Agency
CE, cURus, FCC, NEMKO, PSE
Current - Output (Max)
4.65A
Weight
0.662 lb (300.28 g)
Power (Watts)
70 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR70MA150-01E02 VICincon Electronics Co. LTD1842034-TR70MA150-01E02VI-ND$39.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$40.81000$40.81
Manufacturers Standard Package