Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC, 115 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM200M280C-C0

DigiKey Part Number
2034-LFM200M280C-C0-ND
Manufacturer
Manufacturer Product Number
LFM200M280C-C0
Description
AC/DC CONVERTER 28V 170W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
93%
Packaging
Tray
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC, 115 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC, TUV, UKCA
Voltage - Output 1
28V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
7.14 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$138.70000$138.70
12$120.67083$1,448.05
36$113.46472$4,084.73
60$110.26217$6,615.73
108$106.68880$11,522.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.