



ECLB75W-48S12 | |
|---|---|
DigiKey Part Number | 2034-ECLB75W-48S12-ND |
Manufacturer | |
Manufacturer Product Number | ECLB75W-48S12 |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Min) 18V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 6.25A | Standard Number 62368-1 |
Power (Watts) 75 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.55000 | $150.55 |
| 5 | $144.94200 | $724.71 |
| 10 | $142.58800 | $1,425.88 |
| 25 | $139.52760 | $3,488.19 |
| 80 | $135.73163 | $10,858.53 |

