Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40D-01

DigiKey Part Number
2034-3707-ND
Manufacturer
Manufacturer Product Number
CFM40D-01
Description
AC/DC CONVERTER 5V 12V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40D-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
2 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
4.242 kV
Part Status
Active
Efficiency
80%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm)
Voltage - Output 2
12V
Approval Agency
CE, cURus, FCC, TUV
Current - Output 1
3.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$50.27000$50.27
5$47.88600$239.43
10$46.89000$468.90
25$45.60600$1,140.15
50$44.65860$2,232.93
100$43.73090$4,373.09
250$42.53392$10,633.48
Manufacturers Standard Package