Cable Assembly Coaxial SMA to MMCX RG-174 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0203-MM75

DigiKey Part Number
24-415-0203-MM75-ND
Manufacturer
Manufacturer Product Number
415-0203-MM75
Description
COAX CBL SMA TO MMCX 2.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
2.953" (75.00mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to MMCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$41.71000$41.71
10$35.44500$354.45
25$33.22560$830.64
50$31.64060$1,582.03
100$30.13140$3,013.14
250$28.24708$7,061.77
500$26.90092$13,450.46
Manufacturers Standard Package