Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

142-0694-106 | |
|---|---|
DigiKey Part Number | 142-0694-106-ND |
Manufacturer | |
Manufacturer Product Number | 142-0694-106 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510550 | Molex | 0 | 900-0732510550-ND | $18.10392 | Parametric Equivalent |
| 9204740C1163 | Ease Electronics | 30 | 4627-9204740C1163-ND | $574.75000 | Parametric Equivalent |
| 9443-7563-009 | Radiall USA, Inc. | 0 | 2201-9443-7563-009-ND | $32.72720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.56796 | $3,391.99 |



