
VSE1C271MCB6309ER | |
|---|---|
DigiKey Part Number | 4191-VSE1C271MCB6309ERTR-ND - Tape & Reel (TR) 4191-VSE1C271MCB6309ERCT-ND - Cut Tape (CT) 4191-VSE1C271MCB6309ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSE1C271MCB6309ER |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance 270 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.46200 | $14.62 |
| 50 | $1.12800 | $56.40 |
| 100 | $1.02240 | $102.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.80073 | $640.58 |
| 1,600 | $0.75026 | $1,200.42 |
| 2,400 | $0.72480 | $1,739.52 |
| 4,000 | $0.69641 | $2,785.64 |
| 5,600 | $0.67973 | $3,806.49 |
| 8,000 | $0.66362 | $5,308.96 |

