KY10VB102M10X16LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,999
Unit Price: $1.18000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 1,969
Unit Price: $0.86000
Datasheet

Direct


Rubycon
In Stock: 96,524
Unit Price: $0.74000
Datasheet

Direct


Rubycon
In Stock: 2,000
Unit Price: $1.03000
Datasheet

Direct


Panasonic Industry
In Stock: 37
Unit Price: $1.46000
Datasheet

Direct


Nichicon
In Stock: 1,057
Unit Price: $1.44000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY10VB102M10X16LL

DigiKey Part Number
KY10VB102M10X16LL-ND
Manufacturer
Manufacturer Product Number
KY10VB102M10X16LL
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
726 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes