
HHXJ630ARA121MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ630ARA121MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ630ARA121MJC5GCT-ND - Cut Tape (CT) 565-HHXJ630ARA121MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ630ARA121MJC5G |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ630ARA121MJC5G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $2.81600 | $28.16 |
| 50 | $2.23020 | $111.51 |
| 100 | $2.04580 | $204.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.76470 | $705.88 |
| 800 | $1.65873 | $1,326.98 |
| 1,200 | $1.60526 | $1,926.31 |
| 2,000 | $1.54567 | $3,091.34 |
| 2,800 | $1.51066 | $4,229.85 |
| 4,000 | $1.47684 | $5,907.36 |


