
HHXC800GRA390MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC800GRA390MJA0GTR-ND - Tape & Reel (TR) 565-HHXC800GRA390MJA0GCT-ND - Cut Tape (CT) 565-HHXC800GRA390MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC800GRA390MJA0G |
Description | CAP ALUM HYBRID 39UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 39 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 33mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80PFV39M10X10.5 | Rubycon | 380 | 1189-80PFV39M10X10.5CT-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.35500 | $13.55 |
| 50 | $1.04240 | $52.12 |
| 100 | $0.94350 | $94.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77330 | $386.65 |
| 1,000 | $0.71969 | $719.69 |
| 1,500 | $0.69265 | $1,038.97 |
| 2,500 | $0.66248 | $1,656.20 |
| 3,500 | $0.64476 | $2,256.66 |
| 5,000 | $0.62764 | $3,138.20 |

