Direct
MFR Recommended

EMVJ350ARA4R7MD60G | |
|---|---|
DigiKey Part Number | 565-EMVJ350ARA4R7MD60GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVJ350ARA4R7MD60G |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 22.5 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVL350ARA4R7MD60G | Chemi-Con | 16 | 565-EMVL350ARA4R7MD60GCT-ND | $0.56000 | Direct |
| EMZA630ARA4R7ME61G | Chemi-Con | 0 | 565-EMZA630ARA4R7ME61GCT-ND | $0.59000 | MFR Recommended |



