
EMVE250GRA102MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE250GRA102MLH0STR-ND - Tape & Reel (TR) 565-EMVE250GRA102MLH0SCT-ND - Cut Tape (CT) 565-EMVE250GRA102MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250GRA102MLH0S |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.30700 | $43.07 |
| 50 | $3.47180 | $173.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $3.02897 | $530.07 |
| 350 | $2.84051 | $994.18 |
| 525 | $2.74549 | $1,441.38 |
| 875 | $2.63954 | $2,309.60 |
| 1,225 | $2.57729 | $3,157.18 |
| 1,750 | $2.51717 | $4,405.05 |

