
ELVA451VSN601MR55S | |
|---|---|
DigiKey Part Number | 565-ELVA451VSN601MR55S-ND |
Manufacturer | |
Manufacturer Product Number | ELVA451VSN601MR55S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELVA451VSN601MR55S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.0745 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.264" (57.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.45000 | $36.45 |
| 10 | $27.49100 | $274.91 |
| 50 | $23.80100 | $1,190.05 |
| 200 | $21.67840 | $4,335.68 |
| 600 | $20.73208 | $12,439.25 |

