
EKYB6R3ELL103MK40S | |
|---|---|
DigiKey Part Number | 565-EKYB6R3ELL103MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB6R3ELL103MK40S |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB6R3ELL103MK40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.094 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.64 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.15000 | $21.50 |
| 50 | $1.68440 | $84.22 |
| 100 | $1.53770 | $153.77 |
| 500 | $1.28496 | $642.48 |
| 1,000 | $1.20541 | $1,205.41 |
| 2,500 | $1.12055 | $2,801.38 |
| 5,000 | $1.06889 | $5,344.45 |

