
EKXN401ELL101MK45S | |
|---|---|
DigiKey Part Number | 565-EKXN401ELL101MK45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN401ELL101MK45S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN401ELL101MK45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 805 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8113 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.14000 | $7.14 |
| 10 | $4.88800 | $48.88 |
| 50 | $3.95840 | $197.92 |
| 100 | $3.66540 | $366.54 |
| 500 | $3.16230 | $1,581.15 |
| 1,000 | $3.00414 | $3,004.14 |
| 2,500 | $2.83550 | $7,088.75 |
| 5,000 | $2.73289 | $13,664.45 |

