EKMA350ETC220MF07D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7,453
Unit Price: $0.53000
Datasheet
Image for EKMA350ETC220MF07D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMA350ETC220MF07D

DigiKey Part Number
565-EKMA350ETC220MF07DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMA350ETC220MF07D
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-GA1V220HPanasonic Industry7,453P15815CT-ND$0.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes