
EKLA251LIN601KR35M | |
|---|---|
DigiKey Part Number | 565-EKLA251LIN601KR35M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA251LIN601KR35M |
Description | CAP ALUM 600UF 10% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 600 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.875 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $14.41500 | $144.15 |
| 50 | $12.19040 | $609.52 |
| 200 | $10.90965 | $2,181.93 |
| 600 | $10.18407 | $6,110.44 |
| 1,000 | $9.91305 | $9,913.05 |

