220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL500ETD221MJ20S

DigiKey Part Number
565-EGXL500ETD221MJ20SCT-ND - Cut Tape (CT)
565-EGXL500ETD221MJ20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGXL500ETD221MJ20S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
485 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
970 mA @ 100 kHz
Part Status
Active
Impedance
190 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,596
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.76900$7.69
50$0.57900$28.95
100$0.51880$51.88
Tape & Box (TB)
QuantityUnit PriceExt Price
800$0.39218$313.74
1,600$0.36328$581.25
2,400$0.34870$836.88
4,000$0.33244$1,329.76
5,600$0.32288$1,808.13
8,000$0.31365$2,509.20
Manufacturers Standard Package