
EGXL500ETD221MJ20S | |
|---|---|
DigiKey Part Number | 565-EGXL500ETD221MJ20SCT-ND - Cut Tape (CT) 565-EGXL500ETD221MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGXL500ETD221MJ20S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 970 mA @ 100 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76900 | $7.69 |
| 50 | $0.57900 | $28.95 |
| 100 | $0.51880 | $51.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.39218 | $313.74 |
| 1,600 | $0.36328 | $581.25 |
| 2,400 | $0.34870 | $836.88 |
| 4,000 | $0.33244 | $1,329.76 |
| 5,600 | $0.32288 | $1,808.13 |
| 8,000 | $0.31365 | $2,509.20 |

