
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37 mA @ 100 kHz |
Part Status Obsolete | Impedance 5.4 Ohms |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.236" (6.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |

