.jpg)
TO-1122CS | |
|---|---|
DigiKey Part Number | 2343-TO-1122CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1122CS |
Description | TOR O=.402, W=.060 |
Customer Reference | |
Detailed Description | Stainless Steel 0.060" (1.52mm) 0.230" (5.84mm) 2.000" (50.80mm) 79° Right 6 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1122CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.060" (1.52mm) | |
Diameter - Outside | 0.410" (10.41mm) | |
Mandrel Diameter | 0.230" (5.84mm) | |
Leg Length | 2.000" (50.80mm) | |
Deflection Angle | 79° | |
Wind Direction | Right | |
Number of Coils | 6 | |
Finish | None |

