Music Wire 0.055" (1.40mm) 0.220" (5.59mm) 0.600" (15.24mm) 85° Right 5.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-1116CS

DigiKey Part Number
2343-TO-1116CS-ND
Manufacturer
Manufacturer Product Number
TO-1116CS
Description
TOR O=.385, W=.055
Customer Reference
Detailed Description
Music Wire 0.055" (1.40mm) 0.220" (5.59mm) 0.600" (15.24mm) 85° Right 5.75
Datasheet
 Datasheet
EDA/CAD Models
TO-1116CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.055" (1.40mm)
Diameter - Outside
0.390" (9.91mm)
Mandrel Diameter
0.220" (5.59mm)
Leg Length
0.600" (15.24mm)
Deflection Angle
85°
Wind Direction
Right
Number of Coils
5.75
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $63.21 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.