Hard Drawn 0.068" (1.73mm) 0.330" (8.38mm) 0.300" (7.62mm) 30° Left 2.125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-1109CS

DigiKey Part Number
2343-TO-1109CS-ND
Manufacturer
Manufacturer Product Number
TO-1109CS
Description
TOR O=.544, W=.068
Customer Reference
Detailed Description
Hard Drawn 0.068" (1.73mm) 0.330" (8.38mm) 0.300" (7.62mm) 30° Left 2.125
Datasheet
 Datasheet
EDA/CAD Models
TO-1109CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Hard Drawn
Wire Diameter
0.068" (1.73mm)
Diameter - Outside
0.540" (13.72mm)
Mandrel Diameter
0.330" (8.38mm)
Leg Length
0.300" (7.62mm)
Deflection Angle
30°
Wind Direction
Left
Number of Coils
2.125
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $63.21 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.