
TO-1102CS | |
|---|---|
DigiKey Part Number | 2343-TO-1102CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1102CS |
Description | TOR O=.404, W=.048 |
Customer Reference | |
Detailed Description | Stainless Steel 0.048" (1.22mm) 0.250" (6.35mm) 1.300" (33.02mm) 149° Left 8 |
Datasheet | Datasheet |
EDA/CAD Models | TO-1102CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.048" (1.22mm) | |
Diameter - Outside | 0.400" (10.16mm) | |
Mandrel Diameter | 0.250" (6.35mm) | |
Leg Length | 1.300" (33.02mm) | |
Deflection Angle | 149° | |
Wind Direction | Left | |
Number of Coils | 8 | |
Finish | None |

